TRU COMPONENTS 1557363 Carbon film resistor 180 Ω Axial lead 0.1 W 5%

MPN
1557363
EAN-13
2050004832631
Order Code
17-8237
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,202 in stock

TRU COMPONENTS 1557363 is a carbon film resistor with a resistance value of 180 ohms, featuring axial leads and adhering to the 0204 size specification. Designed for a power rating of 0.1 watts and a tolerance of 5%, it offers reliable performance within specified limits, making it suitable for use in moderate power circuit applications. This type of resistor is often employed in electronic circuits where impedance control is critical, such as in signal processing, voltage regulation, and general purpose electrical circuitry. The carbon film construction ensures stable operation across a range of environmental conditions, providing a balance of cost efficiency and durability in various engineering and design projects.
Type Axial lead
Resistance 180Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot