TRU COMPONENTS 1557352 Metal film resistor 750kΩ Axial lead 0207 0.6W 1%

MPN
1557352
EAN-13
2050004832549
Order Code
17-8230
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,466 in stock

TRU COMPONENTS 1557352 offers a precision-engineered metal film resistor with a resistance of 750 kO. Designed for axial lead connections, this resistor features the 0207 package size and provides a power rating of 0.6 W with a tolerance of 1 per cent, making it suitable for high-accuracy applications. The metal film construction ensures low noise and a stable performance under varying temperature conditions, which is crucial for precision analogue circuits. It is commonly employed in applications such as audio equipment, instrumentation, and communication devices where precise impedance control is essential. The resistor is an ideal component for engineers seeking reliability and consistent performance in their circuit designs.
Type Metal film resistor
Resistance 750kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot