TRU COMPONENTS 1557342 Metal film resistor 62Ω Axial lead 0207 0.6W 1%

MPN
1557342
EAN-13
2050004829365
Order Code
17-8224
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,066 in stock

TRU COMPONENTS 1557342 is a metal film resistor with a resistance value of 62 ohms, designed for precision in electrical circuits. This resistor, identified by its 0207 axial lead configuration, supports up to 0.6 watts, ensuring reliable performance under various operating conditions. With a tolerance of 1%, it provides consistent and accurate resistance values, making it suitable for applications requiring precise impedance control. Typically utilised in audio equipment, signal processing devices, and instrumentation, this resistor is ideal for engineers seeking stability and low noise in their designs.
Type Metal film resistor
Resistance 62Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot