TRU COMPONENTS 1557337 Metal film resistor 5.9 kΩ Axial lead 0.6 W 1%

MPN
1557337
EAN-13
2050004832426
Order Code
17-8221
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,965 in stock

TRU COMPONENTS 1557337 is a high-precision metal film resistor featuring a resistance value of 5.9 kO, designed for enhanced performance and reliability in various electronic applications. This resistor comes with axial leads and a power rating of 0.6 W, offering a tight tolerance of 1% that ensures consistent and accurate impedance matching in circuits. Manufactured with an axial lead-in 0207 package size, it provides stability and low noise, making it suitable for precision instrumentation, audio equipment, and use in feedback circuits where dependable performance is critical. This resistor conforms to industrial standards, ensuring longevity and efficiency in demanding environments.
Type Metal film resistor
Resistance 5.9kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot