TRU COMPONENTS 1557332 Metal film resistor 56.2 Ω Axial lead 0.6 W 1%

MPN
1557332
EAN-13
2050004832372
Order Code
17-8216
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,213 in stock

TRU COMPONENTS 1557332 is a metal film resistor designed with a resistance value of 56.2 ohms and an axial lead configuration. This component is characterised by a power rating of 0.6 watts and a precision tolerance of 1%, making it suitable for applications where accuracy and reliability in resistance readings are critical. The specified dimensions are consistent with the 0207 package size, ensuring compatibility with standard circuit designs. Typical engineering applications for this resistor include use in electronic circuits requiring stable performance over a wide range of operating conditions, such as in signal processing, audio equipment, and precision measuring equipment. Its metal film construction provides excellent thermal stability and low noise operation, which are essential for maintaining performance integrity in professional and industrial-grade electronics.
Type Metal film resistor
Resistance 56.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot