TRU COMPONENTS 1557324 Metal film resistor 48.7 kΩ Axial lead 0207 0.6 W 1%

MPN
1557324
EAN-13
2050004832297
Order Code
17-8209
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,162 in stock

TRU COMPONENTS 1557324 is a metal film resistor with a resistance value of 48.7 kO, designed for applications requiring precision and reliability. This resistor features an axial lead configuration, conforming to the 0207 size standard, and is capable of handling power dissipation up to 0.6 W with a tolerance of 1%. The metal film technology employed in its construction provides very stable resistance characteristics over a wide range of conditions, making it well-suited for high-fidelity audio equipment, precision measurement circuits, and various signal processing applications where low noise and accuracy are critical. Designed to offer exceptional performance in both professional and consumer-grade electronic designs, this resistor is an essential component in circuitry demanding consistency in impedance and thermal stability.
Type Metal film resistor
Resistance 48.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot