TRU COMPONENTS 1557322 Metal film resistor 470 Ω Axial lead 0.6 W 1%

MPN
1557322
EAN-13
2050004832273
Order Code
17-8208
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,365 in stock

TRU COMPONENTS 1557322 is a metal film resistor engineered for precision and reliability in electrical circuits. This model features a resistance of 470 ohms, with axial leads suitable for through-hole installation, and is designed to handle a power rating of 0.6 watts. Manufactured with a tolerance of 1%, it ensures consistent performance, maintaining impedance stability under various conditions. The resistor is crafted in a standard 0207 size, making it compatible with a wide array of circuit boards and systems. Typically employed in applications requiring high accuracy and temperature stability, such as signal processing, instrumentation, and control systems, this resistor is a dependable choice for professional engineers seeking minimal variation in electrical resistance.
Type Metal film resistor
Resistance 470Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot