TRU COMPONENTS 1557320 Metal film resistor 45.3 kΩ Axial lead 0.6 W 1%

MPN
1557320
EAN-13
2050004832259
Order Code
17-8206
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,800 in stock

TRU COMPONENTS 1557320 is a precision metal film resistor with a resistance of 45.3 kO, featuring an axial lead configuration. This component is designed with a power rating of 0.6 watts and offers a tolerance of 1%, making it suitable for a wide range of applications requiring stable and reliable performance, such as precision instrumentation and control systems. The resistor adheres to the 0207 package dimensions, ensuring compatibility with standard circuitry designs. Engineers may utilise this resistor in environments demanding low noise and high stability, benefiting from its metal film construction which provides excellent temperature coefficient characteristics, enhancing the longevity and performance of the resistor in various electronic applications.
Type Metal film resistor
Resistance 45.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot