TRU COMPONENTS 1557319 metal film resistor 43 kΩ axial lead 0207 0.6 W 1%

MPN
1557319
EAN-13
2050004832242
Order Code
17-8205
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,751 in stock

TRU COMPONENTS 1557319 is a metal film resistor designed with a resistance value of 43 kO, encapsulated in a 0207 axial leaded package. This resistor is rated for a power dissipation of 0.6 watts and boasts a tight tolerance of 1%, making it suitable for precision circuits where stable resistance is critical. The metal film construction provides excellent long-term stability and low noise characteristics, ideal for high-frequency and signal processing applications. Engineers often employ this type of resistor in amplifiers, measurement and control systems, and audio equipment, where accurate impedance matching and consistent performance are paramount. The resistor's adherence to industry standards ensures reliable operation in various electronic assemblies.
Type Metal film resistor
Resistance 43kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot