TRU COMPONENTS 1557315 Metal film resistor 3.6 kΩ Axial 0.6 W 1%

MPN
1557315
EAN-13
2050004832204
Order Code
17-8202
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,050 in stock

TRU COMPONENTS 1557315 is a precision-engineered metal film resistor with a resistance value of 3.6 kO. This axial lead resistor features a power rating of 0.6 watts and a tolerance of 1%, making it suitable for applications requiring high accuracy and stability in performance. The 0207 package design ensures a compact form factor for versatile integration into electronic circuits. Typically employed in various industrial and consumer electronics, these resistors are ideal for use in signal processing circuits, instrumentation, and audio equipment, where consistent impedance and low noise are critical. Crafted to meet rigorous engineering standards, this component ensures reliable operation in both prototyping and production environments.
Type Metal film resistor
Resistance 3.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot