TRU COMPONENTS 1557309 Metal film resistor 30.9 Ω Axial lead 0.6 W 1%

MPN
1557309
EAN-13
2050004830415
Order Code
17-8197
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 995 in stock

TRU COMPONENTS 1557309 is a high-precision metal film resistor featuring an impedance of 30.9 ohms, designed with axial leads for easy integration into a variety of electronic circuits. This resistor is constructed in a 0207 package size and is rated for a power dissipation of 0.6 watts, ensuring reliable performance in moderate-power applications. With a tight tolerance of 1%, this component offers enhanced stability and precision, making it suitable for use in analogue and digital circuits where precise resistance values are critical. Common applications include use in filter networks, measurement instruments, and feedback circuits where high accuracy is essential. The resistor's robust construction allows it to maintain its performance characteristics under varying environmental conditions.
Type Metal film resistor
Resistance 30.9Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot