TRU COMPONENTS 1557306 Metal film resistor 30 Ω Axial lead 0207 0.6 W 1%

MPN
1557306
EAN-13
2050004830385
Order Code
17-8195
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,793 in stock

TRU COMPONENTS 1557306 is a high-precision metal film resistor known for its reliable performance in complex electrical circuits. Featuring a resistance of 30 ohms with a power rating of 0.6 watts and a tolerance of 1%, this axial lead resistor is designed in the 0207 package, making it suitable for compact electronic applications. Metal film resistors are renowned for their stability and low noise characteristics, which make this component ideal for use in sensitive electronic applications such as amplifiers, filtering circuits, and precision measuring equipment. The versatility of this resistor in maintaining consistent impedance under varying conditions ensures its widespread usage in both consumer electronics and industrial equipment.
Type Metal film resistor
Resistance 30Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot