TRU COMPONENTS 1557305 Metal film resistor 2.7 Ω Axial lead 0.6 W 1%

MPN
1557305
EAN-13
2050004829341
Order Code
17-8194
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
250+ £0.0160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,810 in stock

TRU COMPONENTS 1557305 is a high-precision metal film resistor that features a resistance of 2.7 ohms with an axial lead configuration. Designed to operate at a power rating of 0.6 watts, this resistor provides reliable performance with a tolerance of 1%, making it suitable for applications that require precise resistance values. Its construction using metal film technology ensures excellent stability and low noise, which is ideal for use in audio and signal processing circuits, power supplies, and instrumentation. Due to its 0207 size, the resistor is adaptable to various circuit designs where compact and efficient components are essential. Typical applications include designing and prototyping electrical circuits where accurate resistance is crucial to the overall performance and reliability.
Type Metal film resistor
Resistance 2.7Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot