TRU COMPONENTS 1557303 Metal film resistor 2.7 kΩ Axial lead 0207 0.6 W 1%

MPN
1557303
EAN-13
2050004831153
Order Code
17-8193
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,477 in stock

TRU COMPONENTS 1557303 represents a high precision metal film resistor with a resistance value of 2.7 kO. Designed with axial leads and an EIA form factor of 0207, this resistor offers a power rating of 0.6 W and maintains a tight tolerance of 1%, making it a reliable choice for applications requiring precise resistance. Its robust construction ensures stable performance across varying environmental conditions, ideally suited for use in signal processing, instrumentation, and telecommunications. The metal film technology employed in this resistor provides excellent noise characteristics and long-term stability, which is essential for high-frequency circuits and precision analogue designs.
Type Metal film resistor
Resistance 2.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot