TRU COMPONENTS 1557302 Metal film resistor 2.4 kΩ Axial 0207 0.6 W 1%

MPN
1557302
EAN-13
2050004831146
Order Code
17-8192
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,210 in stock

TRU COMPONENTS 1557302 is a metal film resistor designed for precision applications requiring stable resistance and low noise. With a resistance value of 2.4 kO, this resistor features an axial lead configuration in an 0207 package, capable of handling a power rating of 0.6 W with a tolerance of 1%. The metal film construction provides excellent thermal stability and resistance to environmental stress, making it ideal for applications such as signal processing, measurement equipment, and audio equipment where precise control of electrical impedance is crucial. The component's compatibility with a range of circuit layouts and its reliable performance in various conditions underscore its suitability for high-fidelity electronic designs.
Type Metal film resistor
Resistance 2.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot