TRU COMPONENTS 1557301 Metal film resistor 2.21 kΩ Axial lead 0207 0.6 W 1%

MPN
1557301
EAN-13
2050004831139
Order Code
17-8191
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,821 in stock

TRU COMPONENTS 1557301 is a precision metal film resistor designed for applications demanding high accuracy and stability. This resistor features an impedance of 2.21 kO and utilises an axial lead configuration with the 0207 package, making it suitable for through-hole mounting. It can handle a power rating of 0.6 watts and maintains a tolerance of 1%, ensuring reliable performance in precision circuits. Metal film resistors like these are commonly found in audio equipment, precision measurement devices, and other electronic applications where low noise and tight tolerances are critical. The design ensures consistent performance across varying temperatures, making it a dependable choice for engineers in numerous technical projects.
Type Metal film resistor
Resistance 2.21kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot