TRU COMPONENTS 1557300 Metal film resistor 2.05 kΩ Axial lead 0207 0.6 W 1%

Order Code:

17-8190

Brand: TruComponents MPN: 1557300 EAN-13: 2050004831122

Discontinued


TRU COMPONENTS 1557300 is a metal film resistor that offers a precise resistance of 2.05 kO, making it an essential component for applications requiring accurate impedance control. This resistor features an axial lead configuration in the 0207 package size, capable of dissipating 0.6 Watts of power with a 1% tolerance, allowing for minimal deviation from specified resistance values. The metal film construction enhances stability and performance across varying temperatures, making it suitable for use in precision analogue circuits, signal processing, and other electronic devices where reliable and consistent electrical performance is critical. This component is ideal for engineers looking to achieve high accuracy in signal integrity while maintaining robust performance in diverse environmental conditions.
Type Metal film resistor
Resistance 2.05kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5 mm

Trustpilot