TRU COMPONENTS 1557297 Metal film resistor 255 kΩ Axial lead 0207 0.6 W 1%

MPN
1557297
EAN-13
2050004831092
Order Code
17-8188
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,160 in stock

TRU COMPONENTS 1557297 is a high-precision metal film resistor that features an axial lead configuration and is rated at 255 kO with a power rating of 0.6 watts and a tolerance of 1%. The resistor is constructed with an 0207 package size, offering reliable performance and stability under various environmental conditions. Due to its high accuracy and low noise characteristics, this component is ideal for use in applications requiring tight tolerance and stable operation, such as in audio equipment, precision measurement devices, and other electronic circuits where consistent impedance is crucial. Its robust design makes it suitable for both commercial and industrial purposes where dependable resistive elements are essential.
Type Metal film resistor
Resistance 255kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot