TRU COMPONENTS 1557295 Metal film resistor 240 Ω Axial lead 0.6 W 1%

MPN
1557295
EAN-13
2050004831078
Order Code
17-8186
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,226 in stock

TRU COMPONENTS 1557295 is a precision metal film resistor designed for applications requiring high stability and accuracy. With a resistance value of 240 ohms, this resistor features an axial lead configuration suitable for through-hole mounting, adhering to the 0207 package size. It offers a power rating of 0.6 watts and a tight tolerance of 1%, making it ideal for use in circuits demanding precise impedance control and minimal temperature coefficient variance. Typical applications include audio equipment, measurement devices, and industrial control systems where consistent performance and reliability are paramount. The resistor's robust construction ensures long-term stability under a variety of operating conditions.
Type Metal film resistor
Resistance 240Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot