TRU COMPONENTS 1557294 Metal film resistor 23.7 Ω Axial lead 0207 0.6 W 1%

MPN
1557294
EAN-13
2050004831061
Order Code
17-8185
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,718 in stock

TRU COMPONENTS 1557294 exemplifies precision and reliability in the realm of resistors, presenting a metal film resistor with a resistance of 23.7 ohms. This resistor is characterised by an axial lead configuration and falls under the 0207 size code, capable of handling a power rating of 0.6 watts with a tight tolerance of 1%. Designed for consistent performance, metal film resistors are appreciated for their low temperature coefficient and excellent stability under varying electrical conditions. This particular component is well-suited for applications requiring precise impedance control, such as in analogue circuits, precision amplifiers, and feedback networks, where consistent performance is critical to maintaining overall circuit integrity.
Type Metal film resistor
Resistance 23.7Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot