TRU COMPONENTS 1557291 Metal film resistor 232 Ω Axial lead 0207 0.6 W 1%

MPN
1557291
EAN-13
2050004832167
Order Code
17-8183
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 713 in stock

TRU COMPONENTS 1557291 is a precision metal film resistor, featuring an impedance of 232 ohms and housed in an axial lead 0207 package. Designed to deliver reliability in demanding environments, it operates with a power rating of 0.6 watts and a tolerance of 1 percent, making it ideal for applications where precision and stability are crucial. Utilised extensively in audio equipment, instrumentation, and telecommunications, this resistor offers consistent performance across a wide range of frequencies and temperatures. It is particularly suited for circuit designs that require tight resistance tolerances and low noise characteristics.
Type Metal film resistor
Resistance 232Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot