TRU COMPONENTS 1557290 Metal film resistor 22kΩ Axial lead 0.6W 1% 0207

MPN
1557290
EAN-13
2050004829334
Order Code
17-8182
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,587 in stock

TRU COMPONENTS 1557290 is a precision metal film resistor characterised by a resistance value of 22 kO with an axial lead configuration. This resistor type is known for its superior stability and accuracy, rated at 0.6 watts with a tolerance of 1%, providing reliable performance in various electronic applications. Featuring a standard 0207 package size, the resistor is suitable for circuit designs where space is a consideration yet precise impedance control is essential. Engineers frequently employ these resistors in applications such as signal processing, instrumentation amplifiers, and precision voltage dividers, where consistency and thermal stability are critical. Its construction ensures reduced noise and long-term reliability, making it an excellent choice for high-fidelity audio equipment and sensitive measuring devices.
Type Metal film resistor
Resistance 22kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot