TRU COMPONENTS 1557289 Metal film resistor 20.5 Ω 0207 0.6 W 1% Axial lead

MPN
1557289
EAN-13
2050004831030
Order Code
17-8181
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 08/10/2026

TRU COMPONENTS 1557289 is a metal film resistor with a resistance value of 20.5 ohms, housed in a 0207 package and featuring axial leads. With a power rating of 0.6 watts and a tolerance of 1%, this resistor offers stable performance and precise resistance characteristics, making it suitable for a range of demanding electronic applications. Metal film resistors like this one are preferred for their low noise and high reliability, often utilised in precision circuits, audio equipment, and control systems requiring consistent impedance and minimal variation. The resistor's durability and performance make it an ideal component in both commercial and industrial electronic designs.
Type Metal film resistor
Resistance 20.5Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot