TRU COMPONENTS 1557287 Metal film resistor 1.4 Ω Axial lead 0.6 W 1% 0207

MPN
1557287
EAN-13
2050004829327
Order Code
17-8180
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
250+ £0.0160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,234 in stock

TRU COMPONENTS 1557287 is a precision metal film resistor featuring an impedance of 1.4 ohms with an axial lead configuration in a 0207 package size, offering a power rating of 0.6 watts and a tolerance of 1 percent. Engineered for reliability and stability, this resistor is suitable for applications that require precise resistance values, such as in audio processing, instrumentation, and calibration equipment. Its metal film construction ensures low noise characteristics and a high degree of accuracy, making it ideal for circuits where signal integrity is paramount. Well-suited for both industrial and commercial electronic assemblies, this component aids in achieving stable electronic performance under various environmental conditions.
Type Metal film resistor
Resistance 1.4Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot