TRU COMPONENTS 1557285 Metal film resistor 1.69 kΩ Axial 0.6 W 1%

MPN
1557285
EAN-13
2050004831023
Order Code
17-8179
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 704 in stock

TRU COMPONENTS 1557285 is a metal film resistor with a resistance value of 1.69 kO, designed with an axial lead configuration and conforming to the 0207 package size. It operates with a power rating of 0.6 W and offers a precision tolerance of 1%, making it suitable for applications where a stable and reliable performance is critical. Engineered for use in various electronic circuits, this resistor is ideal for tasks demanding high-quality impedance control, such as signal processing, filtering, and amplifier circuits. The robust construction and consistent performance ensure that it meets the strict requirements of precision tasks commonly encountered in aerospace, telecommunications, and industrial automation environments.
Type Metal film resistor
Resistance 1.69kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot