TRU COMPONENTS 1557281 Metal film resistor 19.1 kΩ Axial 0207 0.6 W 1%

MPN
1557281
EAN-13
2050004831009
Order Code
17-8177
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,373 in stock

TRU COMPONENTS 1557281 is a metal film resistor designed for precision electrical applications, featuring an axial lead 0207 package. This resistor offers a resistance value of 19.1 kO with an accuracy of 1%, delivering reliable performance in terms of tolerance. It supports a power rating of 0.6 watts, making it suitable for moderate power dissipation requirements in circuits. Metal film resistors like this one are widely used in electronic applications requiring stable temperature coefficients and low noise characteristics, such as signal processing, measurement devices, and various types of analogue circuitry. Its robust build and precision design make it an integral component in engineering projects demanding consistent impedance regulation.
Type Metal film resistor
Resistance 19.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot