TRU COMPONENTS 1557273 Metal film resistor 11.5kΩ Axial lead 0.6W 1%

MPN
1557273
EAN-13
2050004832150
Order Code
17-8171
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)

Discontinued


TRU COMPONENTS 1557273 is a metal film resistor designed to provide a precise resistance value of 11.5 kO, with a tight tolerance of 1% ensuring high accuracy and stability in demanding applications. This resistor features an axial lead form factor, typically used for through-hole installations, and is constructed in compliance with the 0207 package size, suited for accommodating varied electronic circuit designs. With a power rating of 0.6 watts, it is capable of withstanding moderate power dissipation levels, making it ideal for a variety of electronics including signal processing, control systems, and instrumentation where reliability is crucial. The metal film construction offers superior performance with lower noise levels and better thermal stability compared to carbon film resistors, which is advantageous in precision electronic devices.
Type Metal film resistor
Resistance 11.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot