TRU COMPONENTS 1557259 Carbon film resistor 10 kΩ Axial 0204 0.1 W 5%

MPN
1557259
EAN-13
2050004832020
Order Code
17-8163
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,542 in stock

TRU COMPONENTS 1557259 is a carbon film resistor designed for applications requiring a precise impedance of 10 kO. Featuring an axial lead configuration with size specification 0204, this resistor is rated at 0.1 W with a tolerance of ±5%, making it suitable for both through-hole and various electronic circuit designs where reliable performance and power dissipation are essential. Typically employed in signal processing circuits, biasing components, and general-purpose electronic applications, this resistor provides stable resistance characteristics crucial for maintaining circuit consistency. The robust carbon film construction ensures effective operation under varying electrical conditions, adhering to standard design requirements.
Type Axial lead
Resistance 10kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot