TRU COMPONENTS 1557257 Metal film resistor 9.1 MΩ Axial lead 0.6 W 1%

MPN
1557257
EAN-13
2050004832006
Order Code
17-8161
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
150+ £0.0276
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,653 in stock

TRU COMPONENTS 1557257 provides a 9.1 MO metal film resistor designed with axial leads, suitable for precision electronic applications where stability and reliability are paramount. This resistor features a power rating of 0.6 watts and a tolerance of 1%, making it ideal for circuits requiring exact impedance regulation. The robust construction and accuracy of the metal film technology ensure minimal noise and enhanced performance in high-frequency or high-precision environments. Commonly utilised in instrumentation, measurement equipment, and audio applications, the resistor delivers consistent performance under varying conditions, embodying the reliability needed for sensitive electronic systems.
Type Metal film resistor
Resistance 9.1mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot