TRU COMPONENTS 1557255 Metal film resistor 9.1 kΩ Axial lead 0.6 W 1%

MPN
1557255
EAN-13
2050004831986
Order Code
17-8159
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 657 in stock

TRU COMPONENTS 1557255 is a metal film resistor designed with a resistance of 9.1 kO, characterised by axial leads and a power rating of 0.6 W. This resistor offers a precision tolerance of 1%, making it an ideal choice for applications requiring high accuracy and stability. Commonly employed in electronic circuits, it is particularly well-suited for use in audio equipment, instrumentation, and communication devices where consistent impedance is critical. The metal film construction ensures reduced noise and enhanced performance over a wide range of temperatures. This makes it a reliable component for both commercial and industrial electronic applications.
Type Metal film resistor
Resistance 9.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot