TRU COMPONENTS 1557252 Metal film resistor 80.6 Ω Axial lead 0207 0.6 W 1%

MPN
1557252
EAN-13
2050004831955
Order Code
17-8157
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,982 in stock

TRU COMPONENTS 1557252 is a precisely designed metal film resistor with a resistance of 80.6 ohms, offering an efficient solution for applications requiring a high degree of stability and reliability. This axial lead resistor, featuring a 0207 package, supports a power rating of 0.6 watts and a tolerance of 1%, making it suitable for high-precision circuits where exact resistance values are crucial. Its robust construction and low-temperature coefficient make it ideal for use in demanding environments, such as in instrumentation, communication devices, and various control systems. The metal film technology ensures minimal noise and high performance, making this resistor an excellent choice for critical electronic applications.
Type Metal film resistor
Resistance 80.6Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot