TRU COMPONENTS 1557251 Metal film resistor 75 Ω Axial 0.6 W 1%

MPN
1557251
EAN-13
2050004831948
Order Code
17-8156
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,255 in stock

TRU COMPONENTS 1557251 is a precision metal film resistor rated at 75 O with an axial lead configuration, designed to handle a power dissipation of up to 0.6 watts. This resistor features a tolerance of 1%, ensuring high accuracy and stability in resistance values, making it suitable for applications in precision circuits where exact resistance is critical. The component is encapsulated in a 0207 size package, providing reliable performance in both analogue and digital electronic systems where maintaining a consistent electrical characteristic is necessary. Common engineering applications include use in signal processing equipment, audio amplifiers, and measurement devices, where minimising noise and achieving tight impedance tolerances are paramount. This metal film resistor offers excellent long-term reliability and temperature coefficient stability, making it a preferred choice for high-fidelity and sensitive electronic applications.
Type Metal film resistor
Resistance 75Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot