TRU COMPONENTS 1557250 Metal film resistor 732 Ω Axial lead 0207 0.6 W 1%

MPN
1557250
EAN-13
2050004831931
Order Code
17-8155
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,943 in stock

TRU COMPONENTS 1557250 is a precision metal film resistor designed to provide stable and reliable performance with an impedance of 732 ohms. Featuring an axial lead formation, this resistor utilises the 0207 package and is rated for a power dissipation of 0.6 watts, ensuring consistency with a tolerance of 1%. The metal film construction offers excellent thermal and electrical stability, making it ideal for applications requiring low noise and accurate resistance values, such as in precision instrumentation and in audio or communication devices. This resistor is particularly suited for use in electronic circuits where a specific, stable resistance is critical, helping to maintain consistent circuit behaviour over time. The TRU COMPONENTS 1557250 is a dependable choice for engineers seeking reliability in both commercial and industrial electronics.
Type Metal film resistor
Resistance 732Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot