TRU COMPONENTS 1557245 Metal film resistor 681 Ω Axial lead 0207 0.6 W 1%

MPN
1557245
EAN-13
2050004831887
Order Code
17-8153
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)

Discontinued


TRU COMPONENTS 1557245 is a precision metal film resistor designed for use in electronic circuits where high stability and accuracy are required. With a resistance of 681 ohms and a tolerance of 1%, this axial lead resistor features an efficient power rating of 0.6 watts and follows the 0207 package size, making it suitable for a variety of compact designs. The metal film technology employed in this resistor ensures minimal noise and an excellent temperature coefficient, providing reliable performance across diverse operating conditions. Common engineering applications include its integration in signal processing circuits, feedback networks, and precision analogue components, where consistent impedance and low variability are critical. This component is ideal for projects requiring high endurance and reliability.
Type Metal film resistor
Resistance 681Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot