TRU COMPONENTS 1557239 Metal film resistor Axial lead 5.76 kΩ 0.6 W 1%

MPN
1557239
EAN-13
2050004831825
Order Code
17-8149
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,715 in stock

TRU COMPONENTS 1557239 is a precision metal film resistor featuring an impedance of 5.76 kO. Designed with an axial lead in the 0207 package size, this resistor can handle a power rating of 0.6 W with a tolerance of 1%, making it suitable for applications requiring consistent performance and minimal variation from specified resistance. Its metal film construction provides excellent stability and reliability, making it ideal for demanding environments where precision is critical, such as in industrial instrumentation, audio equipment, and precision signal processing. The TRU COMPONENTS resistor adheres to high-quality standards, ensuring low noise and high accuracy, which are essential in engineering applications requiring precise electrical characteristics.
Type Metal film resistor
Resistance 5.76kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot