TRU COMPONENTS 1557238 Metal film resistor 59 kΩ Axial lead 0207 0.6 W 1%

MPN
1557238
EAN-13
2050004831818
Order Code
17-8148
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,380 in stock

TRU COMPONENTS 1557238 is a metal film resistor designed with expertise to provide precise resistance and reliability in electronic circuits. This resistor features an impedance of 59 kO and is constructed with axial leads, making it compatible with through-hole technology, typically found in printed circuit board applications. Its dimensions conform to the 0207 size standard, supporting a power rating of 0.6 watts, and it maintains a tolerance of 1%, ensuring consistency in electrical performance. With its excellent thermal stability and low noise, this component is highly suitable for use in signal processing circuits, amplifiers, and precision measuring instruments where consistent performance is critical. The metal film construction enhances its durability, making it ideal for a wide range of professional engineering applications.
Type Metal film resistor
Resistance 59kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot