TRU COMPONENTS 1557235 Metal film resistor 560 kOhm Axial lead 0207 0.6 W 1%

MPN
1557235
EAN-13
2050004831788
Order Code
17-8147
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 766 in stock

TRU COMPONENTS 1557235 is a precision metal film resistor designed with a resistance of 560 kO, featuring axial leads conformant to the 0207 package size. Engineered for robust performance, this resistor offers a power rating of 0.6 W and maintains a tight tolerance of 1%, making it suitable for applications requiring high stability and low noise characteristics. Commonly utilised in precision electronic circuits such as amplifiers, oscillators, and measuring instruments, the metal film construction ensures excellent thermal performance and long-term reliability. With its meticulous design and adherence to strict quality standards, the TRU COMPONENTS 1557235 resistor is an ideal choice for critical power and signal processing applications.
Type Metal film resistor
Resistance 560kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot