TRU COMPONENTS 1557227 Metal film resistor 4.99 kΩ Axial lead 0207 0.6W 1%

MPN
1557227
EAN-13
2050004831719
Order Code
17-8144
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,766 in stock

TRU COMPONENTS 1557227 is a metal film resistor designed for precision and reliability in electronic circuits. With a resistance of 4.99 kO and a tolerance of 1%, this resistor ensures minimal deviation from its specified resistance value, making it suitable for applications where high accuracy is essential. It is built with an axial lead configuration and conforms to the 0207 package type, enabling easy integration into circuit boards. Rated at 0.6 W, this resistor is engineered to handle moderate power levels, making it ideal for use in signal processing, instrumentation, and other precision electronic applications where stable and predictable impedance is required.
Type Metal film resistor
Resistance 4.99kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot