TRU COMPONENTS 1557225 Metal film resistor 4.53 kΩ Axial lead 0.6 W 1%

MPN
1557225
EAN-13
2050004831696
Order Code
17-8143
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,902 in stock

TRU COMPONENTS 1557225 is a metal film resistor designed for precision applications requiring stable performance under varying conditions. This resistor offers a resistance value of 4.53 kO with a tolerance of 1%, ensuring accurate impedance throughout its operational range. It features an axial lead configuration in the size 0207 and can handle a power rating of 0.6 W. Metal film technology provides excellent stability and low noise, making it suitable for precision analogue circuits, audio equipment, and signal processing applications where exact resistance values are crucial. Reliability and consistent performance mark it as an optimal choice for integrating into both commercial and industrial electronic devices.
Type Metal film resistor
Resistance 4.53kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot