TRU COMPONENTS 1557224 Metal film resistor 47 kΩ Axial lead 0207 0.6 W 1%

MPN
1557224
EAN-13
2050004831689
Order Code
17-8142
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,717 in stock

TRU COMPONENTS 1557224 is a precision metal film resistor featuring a resistance of 47 kO, designed for axial lead mounting in the 0207 package size. This component is rated for a power dissipation of 0.6 watts and offers a tolerance of 1%, ensuring reliable performance in circuits requiring stable resistance under varying electrical conditions. Leveraging its low noise and high stability, this resistor is ideal for use in precision applications such as audio equipment, measurement instruments, and high-fidelity electronics where impedance accuracy is crucial. The metal film construction enhances temperature coefficient performance, making it suitable for environments where temperature stability and accuracy are paramount. This single-piece resistor maintains reliable functionality, providing consistent electrical characteristics throughout its operational lifespan.
Type Metal film resistor
Resistance 47kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot