TRU COMPONENTS 1557220 Metal film resistor 3.6 MΩ Axial lead 0207 0.6 W 1%

MPN
1557220
EAN-13
2050004831641
Order Code
17-8138
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (43)
Qty Unit Price (Ex VAT)
200+ £0.0203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 698 in stock

TRU COMPONENTS 1557220 is a precisely engineered metal film resistor designed for applications requiring stable and reliable impedance. This component provides a resistance of 3.6 MO with an accuracy of 1%, housed in an axial lead package of size 0207. With a power rating of 0.6 W, it is suitable for various electronic circuits that require precise tolerance in resistance values. The metal film construction ensures minimal noise and high stability over time, making it ideal for use in audio equipment, precision measuring devices, and control systems where consistency and accuracy are paramount. This resistor is an excellent choice for engineers seeking dependable performance in demanding electrical environments.
Type Metal film resistor
Resistance 3.6mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot