TRU COMPONENTS 1557218 Metal film resistor 3.92kΩ Axial lead 0.6W 1%

MPN
1557218
EAN-13
2050004831627
Order Code
17-8137
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,120 in stock

TRU COMPONENTS 1557218 is a high-precision metal film resistor designed to deliver consistent electrical performance with a resistance value of 3.92 kO. With its axial lead configuration and compact 0207 package size, this component is suitable for integration into a wide range of electronic circuits. Rated at a power dissipation of 0.6 W and a tolerance of 1%, this resistor provides stable operation, making it preferable for precise applications where accurate impedance is critical. Its use is prevalent in signal processing, instrumentation, and control systems where low noise and reliable performance are essential. This resistor is an ideal choice for engineers seeking dependable components for high-performance electronic solutions.
Type Metal film resistor
Resistance 3.92kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot