TRU COMPONENTS 1557209 Resistor Metal film 30 kΩ Axial lead 0207 0.6 W 1%

MPN
1557209
EAN-13
2050004831542
Order Code
17-8134
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,706 in stock

TRU COMPONENTS 1557209 is a precision metal film resistor characterised by its 30 kO resistance, designed for axial lead mounting with dimensions conforming to the 0207 size specification. This component is well-suited for applications requiring high accuracy and stability, offering a tolerance of 1% and a power rating of 0.6 W. Engineered for durability and precise performance, the resistor is ideal for use in electronic circuits where maintaining consistent impedance is crucial, such as filtering, timing circuits, and signal processing environments. Its robust construction ensures reliability in diverse operating conditions, rendering it a dependable choice for both commercial electronics and high-fidelity industrial systems.
Type Metal film resistor
Resistance 30kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot