TRU COMPONENTS 1557207 Metal film resistor 2.4 Ω Axial lead 0.6 W 1%

MPN
1557207
EAN-13
2050004831528
Order Code
17-8133
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,816 in stock

TRU COMPONENTS 1557207 is a high-precision metal film resistor characterised by an impedance of 2.4 ohms, designed with an axial lead configuration and measuring size 0207. It supports a power rating of 0.6 watts and maintains a tight tolerance of 1%, making it ideal for applications demanding consistent performance and accuracy. This resistor is suitable for usage in various electronic circuits, including signal processing and conditioning applications, where precise resistance values are critical to the functionality and efficiency of the system. Its metal film construction ensures low noise and enhanced stability over a myriad of operating conditions, which is beneficial for audio equipment, measurement devices, and other sensitive electronic implementations.
Type Metal film resistor
Resistance 2.4Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot