TRU COMPONENTS 1557195 Metal film resistor 1.87 kΩ Axial lead 0.6 W 1%

MPN
1557195
EAN-13
2050004825435
Order Code
17-8126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,093 in stock

TRU COMPONENTS 1557195 is a metal film resistor offering a precise resistance of 1.87 kO with a tolerance of 1%, suitable for applications demanding high accuracy and stability. This axial lead resistor is constructed with an 0207 form factor and is rated for a power capacity of 0.6 watts, making it appropriate for medium-power circuits. The metal film technology provides excellent thermal noise characteristics and long-term reliability, ensuring consistent performance in critical applications such as precision amplifiers, instrumentation, and feedback networks. Its robust design is well-suited for environments where resistor operation at high frequencies and stability over temperature fluctuations is crucial.
Type Metal film resistor
Resistance 1.87kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot