TRU COMPONENTS 1557192 metal film resistor 17.4 Ω axial lead 0.6 W 1% 0207

MPN
1557192
EAN-13
2050004825411
Order Code
17-8123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 15/11/2026

TRU COMPONENTS 1557192 is a metal film resistor with a resistance of 17.4 ohms and is designed for applications requiring precise measurement stability, thanks to its 1% tolerance. This resistor is constructed to operate at a power rating of 0.6 watts, making it suitable for moderate power electronic circuits. The device features an axial lead configuration, easily fitting into various design prototypes or final products due to its standard 0207 packaging. With its high precision and reliability, this component is ideal for use in audio equipment, precision instrumentation, and other applications demanding tight impedance control. Additionally, the metal film technology ensures minimal resistor noise and optimal performance across a range of temperatures.
Type Metal film resistor
Resistance 17.4Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot