TRU COMPONENTS 1557191 Metal film resistor 178 kΩ Axial 0207 0.6 W 1%

MPN
1557191
EAN-13
2050004830293
Order Code
17-8122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0142
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 15/11/2026

TRU COMPONENTS 1557191 is a metal film resistor designed for precise applications requiring a resistance value of 178 kO. This resistor features an axial lead configuration and a compact 0207 package, making it suitable for high-density circuit boards. Engineered with a power rating of 0.6 watts, it delivers stable performance with a tolerance of 1%, ensuring minimal deviation from the specified resistance. Such a component is ideal for use in precision analogue circuits, voltage dividers, and feedback networks where accurate impedance regulation is critical. Its robust construction makes it a reliable choice for both prototyping and production-level electronic assemblies.
Type Metal film resistor
Resistance 178kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot