TRU COMPONENTS 1557179 Metal film resistor 0 Ω Axial lead 0207 0.6 W 1%

MPN
1557179
EAN-13
2050004830927
Order Code
17-8113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
250+ £0.0166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,434 in stock

TRU COMPONENTS 1557179 is a metal film resistor designed with a resistance value of 0 ohms, characterised by its axial lead configuration conforming to the 0207 package size. This resistor is engineered to handle power ratings up to 0.6 watts with a tolerance of 1%, making it ideal for applications requiring precise low impedance connections. Such components are typically used as jumper links in various circuitry to ensure continuity without introducing any additional resistance, commonly utilised in printed circuit board (PCB) designs to facilitate track or signal routing. The 0-ohm resistor serves effectively in automated testing environments and is essential for maintaining flexible design options in high-density electronic assemblies.
Type Metal film resistor
Resistance 0Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot