TRU COMPONENTS 1557171 Resistor Ladder 47KΩ Sip 8+1 0.125 W 1 Piece Resistor Net

MPN
1557171
EAN-13
2050004830842
Order Code
17-8108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

TruComponents 1557171 is a resistor ladder network with a resistance value of 47 kO, incorporated in a SIP (Single Inline Package) configuration with 8+1 pins. This component, classified under resistor arrays and networks, is designed to handle a power rating of 0.125 watts, making it suitable for low-power applications requiring compact and efficient resistive components. Its design makes it ideal for use in precision voltage divider networks, digital-to-analogue converters, and various other electronic circuitry that necessitates precise resistance matching in a reduced footprint. Its robust SIP format allows for easy integration into printed circuit boards, offering stable performance and reliability in electronic circuits.
Type Resistor ladder
Resistance 47kΩ
Power Rating 0.125W
Tolerance 2%
Content 1
CS 2.54mm
Length 22.8mm
Temperature Coefficient 200ppm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot