TRU COMPONENTS 1557170 Resistor Ladder 330Ω Sip 8+1 0.125 W 1 Piece Resistor Net

MPN
1557170
EAN-13
2050004830835
Order Code
17-8107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

TruComponents 1557170, also known as a Resistor Ladder 330? SIP 8+1 0.125 W, is a part of the Resistor Arrays & Networks category. This component is designed with a single inline package (SIP) configuration, featuring eight resistors and a ninth pin that serves as a common connection, providing a compact and efficient solution for implementing discrete resistor solutions in a tidy form factor. With a rated power of 0.125 watts and a resistance of 330 ohms per resistor, it is ideal for applications such as digital-to-analogue converters, analogue signal processing, and voltage division tasks where precise resistance values are required. The TruComponents resistor ladder is well-suited for use in printed circuit boards where space savings and reliability are of paramount importance.
Type Resistor ladder
Resistance 330Ω
Power Rating 0.125W
Tolerance 2%
Content 1
CS 2.54mm
Length 22.8mm
Temperature Coefficient 200ppm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot